SE-450-12
MEAN WELLAC/DC Single output enclosed power supply - 1 Output 12VDC at 37.5A -5VDC at 0.3A auxiliary output- 450W - DC fan cooling. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SE-450-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
37.5 A
Maximum Output Power:
450 W
Input Connector Type:
Screw Terminal Block
Dimension:
225+13(Max) x 124 x 50 mm
End of Life:
Final orders must be placed by 01/26/2025
SE-450-12 is AC/DC Single output enclosed power supply with output voltage 12DC at 37.5A. Input voltage range is 90 ~ 132VAC or 180 ~ 264VAC and is selected by a switch. This power supply has short circuit, overload, over voltage and over temperature protection. SE-450-12 has a 2 year factory warranty.
Search Keywords:
SE45012
End of Life: Final orders must be placed by 01/26/2025
IN STOCK:
69
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$88.93
$88.930
10
$81.47
$814.700
20
$78.42
$1,568.400
50
+
$77.64
$3,882.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides