SE-450-24
Mean WellAC/DC Single output enclosed power supply - 1 Output 24VDC at 18.8A - 450W - DC fan cooling. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SE-450-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
18.8 A
Maximum Output Power:
451 W
Input Connector Type:
Screw Terminal Block
Dimension:
225+13(Max) x 124 x 50 mm
End of Life:
Final orders must be placed by 01/26/2025
SE-450-24 is AC/DC Single output enclosed power supply with output voltage 24VDC at 18.8A. Input voltage range is 90 ~ 132VAC or 180 ~ 264VAC and is selected by a switch. This power supply has short circuit, overload, over voltage and over temperature protection. SE-450-24 has a 2 year factory warranty.
Search Keywords:
SE45024
End of Life: Final orders must be placed by 01/26/2025
IN STOCK:
71
Can Ship immediately
Manufacturer Stock:
184
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$83.59
$83.590
10
$81.60
$816.000
20
$80.03
$1,600.600
50
+
$78.81
$3,940.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
DPS10131AK2
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
SF3-DC24V
Relays 24VDC 1.152KOhm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay
IG8310RN
Receptacle - Hospital Grade - 125VAC - 20A - 2P3W Isolated Ground
AZ762-1A-12DE
16A SPDT Mini Power Relay 12VDC coil SPST-NO