SE-450-48
Mean WellAC-DC Enclosed Switching Power Supply, Single Output, 48V, 9.4A, 451.2W, 2.5" H x 5" W x 10.9" L. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SE-450-48
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
9.4 A
Maximum Output Power:
450 W
Input Connector Type:
Screw Terminal Block
Dimension:
225+13(Max) x 124 x 50 mm
End of Life:
Final orders must be placed by 01/26/2025
The SE-450-48 is a 451.2W AC/DC Enclosed switching power supply featuring Constant voltage mode output for single channel. SE-450-48 has 2 input voltage ranges selected by switch one from 90 to 132VAC and the other from 180 to 264 VAC. Voltage output is 48VDC and adjustable from 43.2 to 52.8V at rated current output 9.4A. Thanks to the high efficiency up to 88%, it is able of operating from -10 to +60 °C case temperature with forced air cooling by built-in DC ball bearing fan. SE-450-48 has built-in remote sense function with LED indicator for power on. The SE-450-48 has a 2 years factory warranty.
Search Keywords:
SE45048
End of Life: Final orders must be placed by 01/26/2025
IN STOCK:
51
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$86.02
$86.020
10
$82.67
$826.700
20
$79.57
$1,591.400
50
+
$77.14
$3,857.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RS-15-24
AC-DC Single Output Enclosed power supply; Output 24VDC Single Output at 0.7A; free air co...
1-178288-3
DYNAMIC DD3100 REC HSG 3P (SGL)
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
175285-5
DYNAMIC D-3 TAB CONT. M PRE-TIN
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...