Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SE-600-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
50 A
Maximum Output Power:
600 W
Input Connector Type:
Screw Terminal Block
Dimension:
247 x 127 x 63.5 mm
End of Life:
Final orders must be placed by 01/26/2025
A single output AC/DC power supply with output power of 600W, output current 60A, and an output voltage of 12VDC. It has forced air cooling through a built-in DC fan, and a built-in remote sense function.
Search Keywords:
SE60012
End of Life: Final orders must be placed by 01/26/2025
IN STOCK:
246
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$99.05
$99.050
10
$89.32
$893.200
20
$87.83
$1,756.600
50
+
$86.34
$4,317.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MDR-40-12
AC/DC Power Supply - 1 Output - 12V@3.33A - 40W
NL523W03-008
Standoffs - Round - Ceramic Threaded - 10-32 Thread - 1" Long.
T92P7D22-12
General Purpose Relay - DPST-NO (2 Form A) - 12VDC Coil - 30A Contact - 277VAC Switching -...
SE-600-24
AC/DC Power Supply - 1 Output - 24V@25A - 600W
MDR-40-24
AC/DC Power Supply - 1 Output - 24V@1.7A - 40.8W