Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SE-600-36
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
36 V
Maximum Output Current:
16.6 A
Maximum Output Power:
600 W
Input Connector Type:
Screw Terminal Block
Dimension:
247 x 127 x 63.5 mm
End of Life:
Final orders must be placed by 01/26/2025
AC/DC Power Supply - 1 Output - 36V@16.6A - 597.6W
Search Keywords:
SE60036
End of Life: Final orders must be placed by 01/26/2025
IN STOCK:
51
Can Ship immediately
Manufacturer Stock:
48
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$110.88
$110.880
10
$105.34
$1,053.400
20
$100.07
$2,001.400
50
+
$95.06
$4,753.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS