Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SGA25U12-P1J
RoHS:
Yes
HTS:
8504409510
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
25 W
Output Voltage:
12 VDC
Output Current:
2.08 A
Ripple & Noise:
80 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CB, cUL, EAC, UL
Efficiency:
86(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-20 to 60 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
75.5 x 32.0 x 47.5 mm
Dimensions L x W x H(in):
2.98 x 1.26 x 1.87 in
Life Cycle:
Discontinued
AC/DC Adapter - Wall Mount - 25 Watts: 12V @ 2.08A - NA Input Blades
Search Keywords:
SGA25U12P1J
This product is discontinued, but still in stock
IN STOCK:
95
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$31.35
$31.350
10
$20.72
$207.200
20
$19.14
$382.800
50
+
$18.73
$936.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3610S-1-102
Digital Potentiometer - Precision - 1 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slo...
191993-026
Soft Shift Linear DC Solenoid
KUP-14AT5-240
Power Relay - 3PDT (3 Form C) - 240VAC Coil - 10A Contact Rating - 240VAC Switching - 0.18...
88867105
OUR1_ 24VDC/24...240VAC
267F-DPDT-15A-120VAC
Electromechanical Relay 120VAC 1.85KOhm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpos...