SGA60E24-P1J
Mean WellAC/DC Adapter - Wall Mount - 60 Watts: 24V @ 2.5A - EU Input Blades .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SGA60E24-P1J
RoHS:
Yes
HTS:
8504409520
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
60 W
Output Voltage:
24 VDC
Output Current:
2.5 A
Ripple & Noise:
100 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CB, CE, EAC, GS, TUV
Efficiency:
88(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
2.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-20 to 50 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
EU Blades
Dimensions L x W x H:
93.5 x 35.0 x 51.5 mm
Dimensions L x W x H(in):
3.69 x 1.38 x 2.03 in
Life Cycle:
Discontinued
The MEAN WELL SGA60E24-P1J is a reliable and efficient AC/DC adapter designed for wall mounting applications. With a power output of 60 Watts, it provides a steady 24V DC current at 2.5 Amps. This model comes with EU input blades, making it perfect for use in European countries. Built with high-quality components, it ensures stable and consistent power supply for various electronic devices and systems. The compact and convenient design makes it easy to install and ideal for both residential and commercial use.
Search Keywords:
SGA60E24P1J
This product is discontinued, but still in stock
IN STOCK:
81
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$28.00
$28.000
10
$25.02
$250.200
20
$24.77
$495.400
50
+
$24.52
$1,226.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SGA60U24-P1J
AC/DC Adapter - Wall Mount - 60 Watts: 24V @ 2.5A - NA Input Blades
SGA60U48-P1J
AC/DC Adapter - Wall Mount - 60 Watts: 48V @ 1.25A - NA Input Blades
PM16P2024S30
PowerMod Pin AWG 24-20 Au.25 Standard Length 7.7mm
1327G8FP-BK
HSG & SP PP15/45 FING.PRF.BLU.
1339G2-BK
SBS® Contact 16MM - Low Detent