Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SGA60U09-P1J
RoHS:
Yes
HTS:
8504409510
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack:
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
49.5 W
Output Voltage:
9 VDC
Output Current:
5.5 A
Ripple & Noise:
80 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CB, cL, UL
Efficiency:
87(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-20 to 50 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
93.5 x 35.0 x 51.5 mm
Dimensions L x W x H(in):
3.69 x 1.38 x 2.03 in
Life Cycle:
Discontinued
AC/DC Adapter - Wall Mount - 49.5 Watts: 9V @ 5.5A - NA Input Blades
Search Keywords:
SGA60U09P1J
This product is discontinued, but still in stock
IN STOCK:
43
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$28.00
$28.000
10
$25.02
$250.200
20
$24.77
$495.400
50
+
$24.52
$1,226.000
CUSTOMERS
ALSO BOUGHT
DS2Y-S-DC9V
Electromechanical Relay 9VDC 405Ohm 2A DPDT (20x9.9x9.9)mm THT Signal Relay
TL910
Test Probe Set - 1mm Tips - 3 Set Spring Loaded Gold Tips; 2 Sets Stainless Steel Tips
222-0011-01100
Conn Housing RCP 3/16 POS Crimp ST Panel Mount
LRS-150F-5
AC/DC Power Supply - 1 Output - 5V@22A - 110W.
HLG-480H-C3500B
AC/DC LED Pwr Sply - Const Curr - 480W - Fixd: 170 Vdc (OC) @ 3,500mA - Dim: 0-10 Vdc/PWM/...