Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SGA60U48-P1J
RoHS:
Yes
HTS:
8504409520
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
60 W
Output Voltage:
48 VDC
Output Current:
1.25 A
Ripple & Noise:
120 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CB, cL, UL
Efficiency:
91(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
2.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-20 to 50 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
93.5 x 35.0 x 51.5 mm
Dimensions L x W x H(in):
3.69 x 1.38 x 2.03 in
Life Cycle:
Discontinued
AC/DC Adapter - Wall Mount - 60 Watts: 48V @ 1.25A - NA Input Blades
Search Keywords:
SGA60U48P1J
This product is discontinued, but still in stock
IN STOCK:
30
Can Ship immediately
Manufacturer Stock:
5
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$45.26
$45.260
10
$27.60
$276.000
20
$27.01
$540.200
50
+
$26.45
$1,322.500
Product Guides