help desk software
DATA SHEET

SKA15B-15

Mean Well

Module DC-DC 1-OUT 15V 1A 15W 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SKA15B-15
RoHS:
Yes
HTS:
8504409510
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
36 V
Family:
SKA15B-15
Dimension:
50.8 x 25.4 x 11.27 mm
Module DC-DC 1-OUT 15V 1A 15W 4-Pin
Search Keywords:
SKA15B15
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.15
$20.150
10
$19.14
$191.400
20
$18.18
$363.600
50 +
$17.27
$863.500
Tools/3D Models
Product Guides