Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
MEAN WELL
Nº de pieza:
SKE10A-05
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Paquete estándar del proveedor:
1
Family:
SKE10
Input Voltage:
18 V
Dimension:
25.4 x 50.8 x 11.27 mm
The MEAN WELL SKE10A-05 is a versatile DC-DC module that provides a stable and reliable power solution for various applications. With a single 5V output and a maximum output current of 2A, it delivers a power output of 10W. The module features a 4-pin configuration, ensuring easy and secure connectivity. Designed with efficiency and safety in mind, this module is a perfect choice for powering devices that require a steady 5V DC input. Whether it's powering small electronic devices, embedded systems, or IoT applications, the MEAN WELL SKE10A-05 guarantees optimal performance and longevity.
Palabras clave de búsqueda:
SKE10A05
EN STOCK:
134
Puede enviar inmediatamente
Stock del fabricante:
20
puede enviar
10/28/24
Plazo de entrega de fábrica
16 Semanas
puede enviar
1/31/25
Cantidad
Precio por unidad
Precio Ext.
1
$34.43
$34.430
10
$23.51
$235.100
20
$21.22
$424.400
50
+
$20.23
$1,011.500
Descargas
CLIENTELA
TAMBIÉN COMPRADO
DCW03A-05
Module DC-DC 12VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 8-Pin
1761608-3
IDC LOW PRO HDR 10P VERT SHT L
5415634-2
RTANG BNC PCB JACK - LOW PRO
1716060000
Conn Terminal Block 2 POS 5.08mm Solder Thru-Hole 15A Box
83003-BLK-100
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Black 600VAC 3.3A