Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SP-150-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
12.5 A
Maximum Output Power:
150 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 x 99 x 50 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - 12V@12.5A - 150W
Search Keywords:
SP15012
This product is discontinued, but still in stock
IN STOCK:
380
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$73.73
$73.730
20
$52.99
$1,059.800
50
+
$50.56
$2,528.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides