help desk software
DATA SHEET

SPAN02A-05

Mean Well

Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SPAN02A-05
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
SPAN02
Input Voltage:
9 to 18 V
Dimension:
21.8 x 9.2 x 11.1 mm
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Module
Search Keywords:
SPAN02A05
IN STOCK: 40
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$10.11
$10.110
10
$8.57
$85.700
20
$8.48
$169.600
50 +
$8.40
$420.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides