Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SPAN02A-12
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Input Voltage:
9 to 18 V
Dimension:
21.8 x 9.2 x 11.1 mm
Family:
SPAN02
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module
Search Keywords:
SPAN02A12
IN STOCK:
80
Can Ship immediately
Manufacturer Stock:
2
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$8.49
$8.490
10
$7.10
$71.000
20
$6.85
$137.000
50
+
$6.74
$337.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS