help desk software

SPB03A-05

MEAN WELL

Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin SIP

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SPB03A-05
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Input Voltage:
18 V
Family:
SPB03A-05
Dimension:
21.8 x 9.2 x 11.1 mm
Life Cycle:
Discontinued
Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin SIP
Search Keywords:
SPB03A05
  This product is discontinued, but still in stock
IN STOCK: 183
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.00
$15.000
10
$10.35
$103.500
20
$8.37
$167.400
50 +
$7.73
$386.500
DOWNLOADS