Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SPB03E-05
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Input Voltage:
9 V
Family:
SPB03E-05
Dimension:
21.8 x 9.2 x 11.1 mm
Life Cycle:
Discontinued
Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin SIP
Search Keywords:
SPB03E05
This product is discontinued, but still in stock
IN STOCK:
13
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$15.00
$15.000
10
$10.35
$103.500
20
$8.37
$167.400
50
+
$7.73
$386.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
SSI-RM3091SUGD-150
LED Panel Indicator - Green Lamp - 2.2V 25mA - T-3mm Lens - Diffused - 60° Viewing Angle -...
SCW12A-15
Module DC-DC 1-OUT 15V 0.8A 12W 9-Pin
9006450000
Crimping Tool For Wire-End Ferrules
ZY7115LG-T3
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A 25-Pin SMT T/R
SPB03A-05
Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin SIP