Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SPB05C-05
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
72 V
Family:
SPB05
Dimension:
21.8 x 9.2 x 11.1 mm
Life Cycle:
Discontinued
Module DC-DC 1-OUT 5V 1A 5W 7-Pin SIP Module
Search Keywords:
SPB05C05
This product is discontinued, but still in stock
IN STOCK:
356
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$17.15
$17.150
10
$11.43
$114.300
25
$9.64
$241.000
50
+
$8.90
$445.000
Product Guides
CUSTOMERS
ALSO BOUGHT
659H/2
Switch Toggle ON OFF ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with...
1824420000
Conn Spring Cage 2 POS 3.5mm Solder RA Thru-Hole 12A Tube
81921701
Directional Control Valve Mechanical Normally Closed Plunger Valve 0.1bar to 8bar
09-4716-00-05
Micro Push-Pull IP67 Female panel mount connector, Contacts: 5, unshielded, solder, IP67
135110-01-24.00
RF Cable Assembly - SMA Bulkhead Jack to SMA Straight Plug on RG-316 cable - 2 feet