Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SPBW03G-05
RoHS:
Yes
HTS:
8542390000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
75 V
Dimension:
21.8 x 9.2 x 11.1 mm
Family:
SPBW03
The MEAN WELL SPBW03G-05 is a compact and efficient module DC-DC converter. With an input voltage range of 48V, it provides a stable and reliable 5V output with a current rating of 0.6A. This SIP module is designed for easy PCB mounting and has a total power output of 3W. With its 7-pin configuration, it offers simplified integration into various electronic systems. Ideal for applications requiring a low power, high efficiency DC-DC conversion solution.
Search Keywords:
SPBW03G05
IN STOCK:
255
Ships today, if you order in
Manufacturer Stock:
42
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$11.50
$11.500
10
$9.45
$94.500
20
$9.36
$187.200
50
+
$9.04
$452.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
GE12I15-P1J
AC/DC Adapter - Wall Mount - 12 Watts: 15VDC @ 0.8A - Lvl VI ++ ORDER AC BLADES ++
53886-1
PNL MT ADAPTER,FEMALE,POWER LK
SC92-W2
92mm Chrome Wire Fan Guard
53887-1
PNL MT ADAPTER,MALE,POWER LOCK
DPBW03G-12
Module DC-DC 48VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Module