Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SPBW06F-03
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Dimension:
21.8 x 9.2 x 11.1 mm
Family:
SPBW06F
Input Voltage:
9 to 36 V
Module DC-DC 24VIN 1-OUT 3.3V 1.5A 6W 7-Pin SIP Module
Search Keywords:
SPBW06F03
IN STOCK:
26
Can Ship immediately
Manufacturer Stock:
67
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$10.75
$10.750
10
$8.21
$82.100
20
$8.13
$162.600
50
+
$8.05
$402.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
HC4-HSF-K
Relay Accessory, Socket for Electromechanical Relay
SPAN02A-12
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module
LY20AC100110
Electromechanical Relay 100/110VAC 3.75KOhm 10A DPDT (28x21.5x36)mm THT General Purpose Re...
AOCJY2A-10.000MHZ-F-SW
OCXO Oscillator - 10 MHz - 30 ppb - Sine Wave Output - 21mm x 21mm - 3.3 V - AOCJY2 Series...
PIC18F25K50-I/SS
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube