Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SPBW06F-12
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
21.8 x 9.2 x 11.1 mm
Input Voltage:
9 to 36 V
Family:
SPBW06F
The MEAN WELL SPBW06F-12 is a highly reliable and efficient module DC-DC converter. With an input voltage range of 24V, this compact converter provides a stable and regulated 12V output with a maximum current of 0.5A and a power output of 6W. The 7-Pin SIP module design makes it easy to incorporate into various applications seamlessly. Ideal for use in industrial and commercial settings, this MEAN WELL converter offers excellent performance, durability, and easy integration for power supply requirements.
Search Keywords:
SPBW06F12
IN STOCK:
0
Manufacturer Stock:
1,258
can ship
12/2/24
On Order:
500
can ship 1/22/25
Factory Lead-Time
19 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
1
$12.92
$12.920
10
$10.94
$109.400
20
$10.83
$216.600
50
+
$10.72
$536.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
43045-1022
Conn Power HDR 10 POS 3mm Solder RA Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0™ Tray
24-6337-8807
WireClean Spool Sn63Pb37
171-009-113R911
Male D-Sub 9 Position Straight Dip Solder
ERJ-3EKF1001V
Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
EM278508
Wire Board Terminal Block