Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SPBW06G-03
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
18 to 75 V
Family:
SPBW06G
Dimension:
21.8 x 9.2 x 11.1 mm
Module DC-DC 48VIN 1-OUT 3.3V 1.5A 6W 7-Pin SIP Module
Search Keywords:
SPBW06G03
IN STOCK:
0
On Order:
200
can ship 4/7/25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$12.92
$12.920
10
$10.94
$109.400
20
$10.83
$216.600
50
+
$10.72
$536.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
192900-0002
Circular Connector Contact - High Conductivity - Pin - Crimp - Tin Plated Contacts.
192900-0005
Contact PIN Crimp ST Cable Mount 14-16AWG Bag
192900-0126
Contact PIN Crimp ST Cable Mount 20-22AWG Loose
192990-1350
Circular Connector - 23 Contact - Polyamide - Male - Solder Terminal - Receptacle
SPBW06G-05
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 7-Pin SIP Module