Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
TBC-07
RoHS:
Yes
HTS:
8538906000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
The TBC-07 is cover for terminal blocks: D/ID‐60 / NED‐75 / T‐50 / T‐35 / NES‐100/150 / RS‐100/150 / S‐100F/150 / RD‐50/85/125 / SD‐ 100/150 RD/RID‐65 / SC‐150 / RSP‐150/100
Search Keywords:
TBC07
IN STOCK:
5,053
Can Ship immediately
Manufacturer Stock:
100
can ship
12/2/24
Minimum Order:
100
Factory Lead-Time
16 Weeks
can ship
3/10/25
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
6282-3SG-3DC
Conn Field Installable SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
7282-3PG-300
3 Position Circular Connector - Receptacle - Male - Pins - Crimp - Gold
RD-50B
AC/DC Power Supply - 2 Outputs - 5V/24V@6A/2A - 54W.
GRM40-45
Plastic Filter Kit - For 40mm Fans
TBC-05
Terminal Block Cover For 5 Pole.