Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
TDR-240-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
113.5 x 63 x 125.2 mm
The MEAN WELL TDR-240-24 is a reliable and efficient AC/DC power supply designed for various demanding applications. With a single-output of 24V and a maximum current rating of 10A, it delivers a power output of 240W. The power supply features a 10-pin configuration, ensuring secure and convenient connectivity. It is equipped with advanced safety features, including short circuit, overvoltage, and overtemperature protections, to ensure the protection of your valuable equipment. With its high performance and excellent reliability, the MEAN WELL TDR-240-24 is an ideal choice for industrial and commercial power supply needs.
Search Keywords:
TDR24024
IN STOCK:
41
Ships today, if you order in
Manufacturer Stock:
3
can ship
12/2/24
On Order:
204
can ship 1/6/25
Factory Lead-Time
21 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$84.00
$84.000
5
$80.00
$400.000
10
$76.50
$765.000
20
+
$74.30
$1,486.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1643903-1
CROWN CLIP Senior II 538-0068-00100
5192C-SL005
Multi-Conductor Cable 2 Conductors 22AWG 4.6mm 300V - Gray -30.48m/152.4m/304.8m - 30.48m ...
EX-11B
Photoelectric Sensor Thru-beam Dark ON NPN 0.15m
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
AZ420-56-40LUS
Electromechanical Relay DPDT 2A 48VDC 2.5KOhm Socket