Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
TDR-240-48
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
5 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
113.5 x 63 x 125.2 mm
AC/DC Power Supply Single-OUT 48V 5A 240W 10-Pin
Search Keywords:
TDR24048
IN STOCK:
14
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$84.00
$84.000
5
$80.00
$400.000
10
$76.50
$765.000
20
+
$74.30
$1,486.000
Please Note:
Item may be subject to tariff fee if shipping within the United States