Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
TDR-480-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
340 to 575 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
20 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
128.5 x 125.2 x 85.5 mm
The MEAN WELL TDR-480-24 is a high-quality AC/DC power supply designed for reliable and efficient power conversion. With a single output of 24V at 20A, this power supply is capable of delivering up to 480W of power. Its compact size and robust construction make it suitable for a wide range of industrial and commercial applications. It features a universal AC input range, allowing it to operate on various voltage levels. The TDR-480-24 is built with advanced protection mechanisms, including overvoltage, overcurrent, and short circuit protection, to ensure safe and stable operation. This power supply is an excellent choice for demanding applications that require a steady and uninterrupted power supply.
Search Keywords:
TDR48024
IN STOCK:
99
Can Ship immediately
Manufacturer Stock:
3
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$127.90
$127.900
5
$121.80
$609.000
10
$116.40
$1,164.000
20
+
$113.10
$2,262.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
JW1FSN-B-DC5V
Power Relay 5VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
S2EB-12V
Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC(28x12x10.4)mm THT
GX-F12A
Proximity Sensor NPN 3mm 10.8V to 26.4V
5236WCDB16X404
Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
RB08-PC
Socket for Relays