Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
TDR-960-24
RoHS:
Yes
HTS:
8504409540
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail129
AC Input Voltage:
340 to 550 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
40 A
Maximum Output Power:
960 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
150 x 110 x 125.2104mmmm
The MEAN WELL TDR-960-24 is a high-quality AC/DC power supply that delivers a reliable and stable 24V output at a current of up to 40A, with a maximum power output of 960W. This power supply is perfect for demanding industrial applications that require a robust and efficient power source. With advanced features like high efficiency, built-in protection mechanisms, and a wide operating temperature range, the TDR-960-24 ensures optimal performance and longevity. Trust MEAN WELL for your power supply needs and experience the reliability and quality they are renowned for.
Search Keywords:
TDR96024
IN STOCK:
249
Ships today, if you order in
Manufacturer Stock:
214
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$258.40
$258.400
5
$246.20
$1,231.000
10
$235.30
$2,353.000
20
+
$228.50
$4,570.000
CUSTOMERS
ALSO BOUGHT
1-66360-0
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
A211SYZQ04
Switch Toggle ON ON ON SP3T Long Baton Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Thr...
HW1B-M4F01-R
Switch Push Button N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Momentary Contact S...
CGMU-12A-120-20
Active RoHS Compliant 690VAC -Max 3PST-NO (3Form A) Electromechanical Relay Contactor 120V...
RSSAN-10A
Solid State Relay 280V AC-IN 10A 660V AC-OUT 4-Pin