Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
TDR-960-48
RoHS:
Yes
HTS:
8504409540
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Switching,Regulated
Style:
DIN Rail129
AC Input Voltage:
340 to 550 V
Number of Outputs:
1120
Output Voltage:
48 V
Maximum Output Current:
20 A
Maximum Output Power:
960 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
125.2 x 110 x 150104mmmm
The TDR-960-48 is an AC to DC power supply from Mean-Well USA, Inc. that safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 48 V and maximum output power of 960 W. This part's single output can handle a current up to 20 A. This part has a temperature range of -30 °C to 70 °C.
Search Keywords:
TDR96048
IN STOCK:
56
Can Ship immediately
Manufacturer Stock:
1
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$258.40
$258.400
5
$246.20
$1,231.000
10
$235.30
$2,353.000
20
+
$228.50
$4,570.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
HBL3765C
LKG PLUG, 50A 250VDC/600VAC, 3P4W
7022ADT
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec Off Delay - 120VAC ...
EI1204NPOSS
IND PROX STEEL M12 NPN NO CAB
507-3918-1471-600F
Lamp - Cartridge Style - Cylindrical - Translucent - Red - 28V Volts (Nom)
HP515A6
HP5 SERIES - TIMER - 10 SEG.