TS-1000-112F
Mean WellDC to AC Inverter 12VDC 100VAC/110VAC/115VAC/120VAC 1000W True Sine Wave .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
TS-1000-112F
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2
Typical Input Voltage:
12 VDC
Input Voltage Range:
10.5 to 15 VDC
Input Connection Type:
Hardwired
Typical Output Voltage:
100/110/115/120 VAC
Continuous Output Power:
1000 W
Surge Output Power:
2000 W
Output Connection Type:
NEMA 5-20R
Output Frequency:
60 Hz
Output Wave Form:
True Sine Wave
AC Output Voltage Regulation:
3 %
Dimension:
345 x 184 x 70 mm
Life Cycle:
Discontinued & Replaced
DC to AC Inverter 12VDC 100VAC/110VAC/115VAC/120VAC 1000W True Sine Wave
Product Highlights:
- True sine wave output (THD<3%)
- Power ON-OFF switch
- Standby saving mode can be selected
- Front panel indicator for operation status
- Built-in fan ON-OFF control function
Search Keywords:
TS1000112F
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$391.42
$391.420
3
$383.27
$1,149.810
5
+
$346.74
$1,733.700
Product Guides