TS-1000-124A
Mean WellDC to AC Inverter 24VDC 100VAC/110VAC/115VAC/120VAC 1000W True Sine Wave .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
TS-1000-124A
RoHS:
Yes
HTS:
8504409570
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Typical Input Voltage:
24 VDC
Input Voltage Range:
21 to 30 VDC
Input Connection Type:
Hardwired
Typical Output Voltage:
100/110/115/120 VAC
Continuous Output Power:
1000 W
Surge Output Power:
2000 W
Output Connection Type:
NEMA 5-15R
Output Frequency:
60 Hz
Output Wave Form:
True Sine Wave
AC Output Voltage Regulation:
3 %
Dimension:
345 x 184 x 70 mm
Life Cycle:
Discontinued & Replaced
The MEAN WELL TS-1000-124A is a reliable and high-quality DC to AC inverter designed to convert 24VDC power input to 100VAC/110VAC/115VAC/120VAC output at a power capacity of 1000 watts. This inverter offers a true sine wave output, ensuring stable and clean power for a wide range of applications. With its advanced features and robust design, the MEAN WELL TS-1000-124A is an ideal choice for various industrial and commercial settings where a consistent and efficient power supply is required.
Product Highlights:
- True sine wave output (THD<3%)
- Power ON-OFF switch
- Standby saving mode can be selected
- Front panel indicator for operation status
Search Keywords:
TS1000124A
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$414.60
$414.600
10
$347.22
$3,472.200
20
$342.01
$6,840.200
50
+
$336.88
$16,844.000
Product Guides