Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
TS-1500-112A
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Typical Input Voltage:
12 VDC
Input Voltage Range:
10.5 to 15 VDC
Input Connection Type:
Hardwired
Typical Output Voltage:
100/110/115/120 VAC
Continuous Output Power:
1500 W
Surge Output Power:
3000 W
Output Connection Type:
NEMA 5-15R
Output Frequency:
60 Hz
Output Wave Form:
True Sine Wave
AC Output Voltage Regulation:
3 %
Dimension:
420 x 220 x 88 mm
Life Cycle:
Discontinued
DC to AC Inverter 12VDC 100VAC/110VAC/115VAC/120VAC 1500W True Sine Wave
Search Keywords:
TS1500112A
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
4
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$586.32
$586.320
10
$557.00
$5,570.000
20
$529.15
$10,583.000
50
+
$497.40
$24,870.000
Product Guides