TS-1500-212B
Mean WellMEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certification in 1994. MEAN WELL product lines include AC/DC switching power supplies, DC/DC converters, DC/AC inverters and battery chargers. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
TS-1500-212B
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Typical Input Voltage:
12 VDC
Input Voltage Range:
10.5 to 15 VDC
Input Connection Type:
Hardwired
Typical Output Voltage:
200/220/230/240 VAC
Continuous Output Power:
1500 W
Surge Output Power:
3000 W
Output Connection Type:
CEE-7
Output Frequency:
50/60 Hz
Output Wave Form:
True Sine Wave
AC Output Voltage Regulation:
3 %
Dimension:
420 x 220 x 88 mm
Life Cycle:
Discontinued
MEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certification in 1994. MEAN WELL product lines include AC/DC switching power supplies, DC/DC converters, DC/AC inverters and battery chargers.
Search Keywords:
TS1500212B
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$586.32
$586.320
10
$557.00
$5,570.000
20
$529.15
$10,583.000
50
+
$497.40
$24,870.000
Product Guides