TS-1500-224B
MEAN WELLMEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certification in 1994. MEAN WELL product lines include AC/DC switching power supplies, DC/DC converters, DC/AC inverters and battery chargers. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
TS-1500-224B
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Typical Input Voltage:
24 VDC
Input Voltage Range:
21 to 30 VDC
Input Connection Type:
Hardwired
Typical Output Voltage:
200/220/230/240 VAC
Continuous Output Power:
1500 W
Surge Output Power:
3000 W
Output Connection Type:
CEE-7
Output Frequency:
50/60 Hz
Output Wave Form:
True Sine Wave
AC Output Voltage Regulation:
3 %
Dimension:
420 x 220 x 88 mm
Life Cycle:
Discontinued
MEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certification in 1994. MEAN WELL product lines include AC/DC switching power supplies, DC/DC converters, DC/AC inverters and battery chargers.
Search Keywords:
TS1500224B
This product is discontinued, but still in stock
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
4
can ship
10/28/24
Quantity
Unit Price
Ext. Price
1
$583.90
$583.900
10
$536.20
$5,362.000
20
$528.16
$10,563.200
50
+
$520.23
$26,011.500
DOWNLOADS