TS-3000-112A
Mean WellMEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certification in 1994. MEAN WELL product lines include AC/DC switching power supplies, DC/DC converters, DC/AC inverters and battery chargers. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
TS-3000-112A
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Typical Input Voltage:
12 VDC
Input Voltage Range:
10.5 to 15 VDC
Input Connection Type:
Hardwired
Typical Output Voltage:
100/110/115/120 VAC
Continuous Output Power:
3000 W
Surge Output Power:
6000 W
Output Connection Type:
NEMA 5-15R
Output Frequency:
50/60 Hz
Output Wave Form:
True Sine Wave
AC Output Voltage Regulation:
3 %
Dimension:
466.8 x 283.5 x 100 mm
Life Cycle:
Discontinued
MEAN WELL is one of the leading switching power supply manufacturers in Taiwan. Established in 1982, it gained ISO-9001 certification in 1994. MEAN WELL product lines include AC/DC switching power supplies, DC/DC converters, DC/AC inverters and battery chargers.
Search Keywords:
TS3000112A
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$1,157.33
$1,157.330
10
$1,099.46
$10,994.600
20
$1,044.49
$20,889.800
50
+
$981.82
$49,091.000
Product Guides