Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
TS-3000-212B
RoHS:
Yes
HTS:
8504409570
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Typical Input Voltage:
12 VDC
Input Voltage Range:
10.5 to 15 VDC
Input Connection Type:
Hardwired
Typical Output Voltage:
200/220/230/240 VAC
Continuous Output Power:
3000 W
Surge Output Power:
6000 W
Output Connection Type:
CEE-7
Output Frequency:
50 Hz
Output Wave Form:
True Sine Wave
AC Output Voltage Regulation:
3 %
Dimension:
466.8 x 283.5 x 100 mm
Life Cycle:
Discontinued
DC to AC Inverter 12VDC 200VAC/220VAC/230VAC/240VAC 3000W True Sine Wave
Search Keywords:
TS3000212B
This product is discontinued, but still in stock
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$1,157.33
$1,157.330
10
$1,099.46
$10,994.600
20
$1,044.49
$20,889.800
50
+
$981.82
$49,091.000
Product Guides