TS-3000-224B
Mean WellDC to AC Inverter 24VDC 200VAC/220VAC/230VAC/240VAC 3000W True Sine Wave .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
TS-3000-224B
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Typical Input Voltage:
24 VDC
Input Voltage Range:
21 to 30 VDC
Input Connection Type:
Hardwired
Typical Output Voltage:
200/220/230/240 VAC
Continuous Output Power:
3000 W
Surge Output Power:
6000 W
Output Connection Type:
CEE-7
Output Frequency:
50 Hz
Output Wave Form:
True Sine Wave
AC Output Voltage Regulation:
3 %
Dimension:
466.8 x 283.5 x 100 mm
Life Cycle:
Discontinued
The MEAN WELL TS-3000-224B is a high-quality DC to AC inverter designed to convert 24VDC input power into a stable 200VAC/220VAC/230VAC/240VAC output. With a power rating of 3000W and true sine wave output, this inverter provides reliable and consistent power for a variety of applications. Its advanced circuitry ensures efficient and safe operation, making it an ideal choice for powering sensitive electronic devices and equipment. Whether you need to power appliances, tools, or other devices in remote locations or off-grid setups, the MEAN WELL TS-3000-224B inverter delivers the performance and reliability you can trust.
Search Keywords:
TS3000224B
This product is discontinued, but still in stock
IN STOCK:
7
Ships today, if you order in
Manufacturer Stock:
3
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$1,157.33
$1,157.330
10
$1,099.46
$10,994.600
20
$1,044.49
$20,889.800
50
+
$981.82
$49,091.000
Product Guides