TS-400-224B
Mean WellDC to AC Inverter 24VDC 200VAC/220VAC/230VAC/240VAC 400W True Sine Wave .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
TS-400-224B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Typical Input Voltage:
24 VDC
Input Voltage Range:
21 to 30 VDC
Input Connection Type:
Hardwired
Typical Output Voltage:
200/220/230/240 VAC
Continuous Output Power:
400 W
Surge Output Power:
800 W
Output Connection Type:
CEE-7
Output Frequency:
50/60 Hz
Output Wave Form:
True Sine Wave
AC Output Voltage Regulation:
3 %
Dimension:
158 x 67 mm
Life Cycle:
Discontinued & Replaced
The MEAN WELL TS-400-224B is a high-quality DC to AC inverter designed for various applications. With a 24VDC input, this inverter delivers a reliable and stable AC output in the range of 200VAC to 240VAC, providing true sine wave power with minimal harmonic distortion. Offering a power output of 400W, it is capable of efficiently converting DC power from batteries or other sources into clean AC power suitable for powering sensitive electronic devices and appliances. Equipped with advanced protection features, including overload, overvoltage, and short circuit protection, the TS-400-224B ensures the safety of both the inverter and the connected equipment. This versatile inverter is a perfect choice for off-grid and backup power systems, as well as for use in solar power, telecommunications, industrial automation, and emergency power applications. Trust the MEAN WELL TS-400-224B for efficient and reliable DC to AC power conversion with true sine wave output.
Search Keywords:
TS400224B
This product is discontinued, but still in stock
IN STOCK:
15
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$193.28
$193.280
10
$150.00
$1,500.000
20
$147.75
$2,955.000
50
+
$145.53
$7,276.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides