Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
UHP-1000-36
RoHS:
Yes
HTS:
8504409540
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
110,230 V
Number of Outputs:
1
Output Voltage:
36 V
Maximum Output Current:
28 A
Maximum Output Power:
1008 W
Input Connector Type:
Screw Terminal Block
Dimension:
240 x 115 x 41 mm
The MEAN WELL UHP-1000-36 is a reliable and efficient AC/DC power supply with a single output of 36V and a maximum current of 28A, providing a total power output of 1008W. This power supply is housed in a sturdy 9-pin box, ensuring durability and protection. With its high power output and stable performance, the UHP-1000-36 is an ideal choice for use in various applications, such as industrial automation, LED lighting, and telecommunications equipment.
Search Keywords:
UHP100036
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
16
can ship
12/9/24
On Order:
16
can ship 12/16/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$256.50
$256.500
5
$244.40
$1,222.000
10
$233.60
$2,336.000
20
+
$226.80
$4,536.000
Product Guides
CUSTOMERS
ALSO BOUGHT
131-3701-266
SMB Jack, Vertical PCB Mount
FFB0424VHN-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 15.79CFM 45dB (40 X 40 X 28mm)
HLG-480H-36A
AC/DC LED Pwr Sply - Const Curr/Volt - 478.8W - Adj: 36 Vdc @ 13,300mA (13.3 A) - Dim: No
ECA-1JHG471
Electrolytic Aluminum Capacitor - 470 µF - 63 V - 20% - 12.5 X 20mm - Radial - 5 mm - 640 ...
082-97-RFX
RF Connector N-Type Straight Solder Jack Solder Cup Panel Mount 50 Ohm