help desk software
DATA SHEET

UHP-1500-115

Mean Well

AC/DC Power Supply - Enclosed - 1 Output: 115 VDC 13.05A - 90 to 264 VAC, 250 to 370 VDC Input - 1500W - 95% Efficiency - Screw Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
UHP-1500-115
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The UHP-1500-115 from Mean Well is screw mount enclosed AC/DC power supply with output of 115V and 13.05A. This 1500W AC/DC power supply has input voltage range from 90 to 264 VAC or 250 to 370 VDC and 95% efficiency. The UHP-1500-115 has dimensions of: 41mm x 140mm x 290mm. Operating temperature range is from -30°C to 70°C.
Search Keywords:
UHP1500115
IN STOCK: 0
On Order:
12   can ship 2/7/25 
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$399.00
$399.000
5
$380.10
$1,900.500
10
$363.30
$3,633.000
20 +
$352.80
$7,056.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models