Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
UHP-200-12
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
16.7 A
Maximum Output Power:
200.4 W
Input Connector Type:
Pin Terminal Block
Dimension:
194 x 55 x 26 mm
AC/DC Power Supply - 1 Output - 12V@16.7A - 200.4W
Search Keywords:
UHP20012
IN STOCK:
12
Can Ship immediately
Manufacturer Stock:
276
can ship
12/9/24
On Order:
24
can ship 1/31/25
Factory Lead-Time
18 Weeks
can ship
3/31/25
Quantity
Unit Price
Ext. Price
1
$49.00
$49.000
5
$46.70
$233.500
10
$44.60
$446.000
20
+
$43.30
$866.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
UHP-200-24
AC/DC Power Supply - 1 Output - 24V@8.4A - 201.6W
RS-25-5
AC/DC Single Output Enclosed power supply - Output 5VDC Single Output at 5A - 25W - free a...
SD-15A-12
Module DC-DC 12VIN 1-OUT 12V 1.25A 15W 5-Pin
HLG-100H-42A
AC/DC LED Power Sply - Const Curr/Volt - 95.76W - Adj: 42 Vdc @ 2,280mA - Dim: No
APC-25-700
AC/DC LED Power Supply - Const Curr - 25.2W - Fixed: 36 Vdc @ 700mA - Dim: No.