Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
UHP-200-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
110,230 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
8.4 A
Maximum Output Power:
201.6 W
Input Connector Type:
Pin Terminal Block
Dimension:
194 x 55 x 26 mm
The MEAN WELL UHP-200-24 is a reliable and efficient AC/DC power supply with a single output of 24V at 8.4A. With a maximum power rating of 201.6W, this power supply is perfect for a variety of industrial and commercial applications. It is designed to provide stable and consistent power to your equipment, ensuring reliable operation. The UHP-200-24 features a compact and lightweight design, making it easy to install and integrate into your setup. It also offers a wide operating temperature range and excellent electrical performance, ensuring superior reliability and efficiency. Trust MEAN WELL's UHP-200-24 for all your power supply needs.
Search Keywords:
UHP20024
IN STOCK:
240
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$49.00
$49.000
5
$46.70
$233.500
10
$44.60
$446.000
20
+
$43.30
$866.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5-104068-1
20 SYSTEM 50 HDR DRST SHRD
3852A-282-502AL
Rotary Potentiometer - 5K Ohm - 2W - 1(Elec)/1(Mech)Turn 28.55 X 19.05 X 23.55mm - Solder ...
6-104071-1
12 SYSTEM 50 HDR SRST SHRD SN
1881325
PCB connector - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross sectio...
6-104074-1
12 SYSTEM 50 HDR SRRA SHRD SN