Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
UHP-200-48
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
4.2 A
Maximum Output Power:
201.6 W
Input Connector Type:
Pin Terminal Block
Dimension:
194 x 55 x 26 mm
The MEAN WELL UHP-200-48 is an AC/DC power supply that provides a stable output of 48V at 4.2A, delivering a total power of 201.6W. It is a reliable and efficient power solution designed to meet the demands of a wide range of applications. This high-quality power supply is compact and durable, making it ideal for various industrial and commercial uses. With its advanced features and dependable performance, the UHP-200-48 is the perfect choice for your power supply needs.
Search Keywords:
UHP20048
IN STOCK:
164
Ships today, if you order in
Manufacturer Stock:
31
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$49.00
$49.000
5
$46.70
$233.500
10
$44.60
$446.000
20
+
$43.30
$866.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2-323762-1
TERMINAL,PIDG R 12-10 10
RD-50A
AC/DC 50W Dual output enclosed power supply - Output 5VDC at 6A +12VDC at 3A - free air co...
DBA-BL
XLR Chassis Connectors Accessories - Dummy-plate to cover D-shape cutouts
2859987
Device protection - according to type 3/class III - with network interference suppression ...
D2440
SOLID STATE RELAY 24-280 V - PM IP00 280VAC/40A, 3-32VDC In, ZC