Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
UHP-200R-3.3
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
3.3 V
Maximum Output Current:
40 A
Maximum Output Power:
132 W
Input Connector Type:
Pin Terminal Block
Dimension:
194 x 55 x 26 mm
AC/DC Power Supply - 1 Output - 3.3V@40A - 132W
Search Keywords:
UHP200R33
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$58.00
$58.000
5
$55.20
$276.000
10
$52.80
$528.000
20
+
$51.20
$1,024.000
Please Note:
Item may be subject to tariff fee if shipping within the United States