Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
UHP-200R-36
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
36 V
Maximum Output Current:
5.6 A
Maximum Output Power:
201.6 W
Input Connector Type:
Pin Terminal Block
Dimension:
194 x 55 x 26 mm
AC/DC Power Supply - 1 Output - 36V@5.6A - 201.6W
Search Keywords:
UHP200R36
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
53
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$51.70
$51.700
5
$49.20
$246.000
10
$47.10
$471.000
20
+
$45.70
$914.000
Please Note:
Item may be subject to tariff fee if shipping within the United States