Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
UHP-350-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
14.6 A
Maximum Output Power:
350.4 W
Input Connector Type:
Pin Terminal Block
Dimension:
220 x 62 x 31 mm
The MEAN WELL UHP-350-24 is a highly efficient and reliable AC/DC power supply designed for various industrial and commercial applications. With a single output of 24V at 14.6A, it offers a total power output of 350.4W, making it capable of providing stable and consistent power to your devices. This power supply features a compact design and is equipped with built-in protection mechanisms such as over-voltage, over-current, and short-circuit protection, ensuring the safety of your equipment. The UHP-350-24 is an excellent choice for powering a wide range of electrical and electronic systems, providing a reliable and efficient power solution.
Search Keywords:
UHP35024
IN STOCK:
47
Can Ship immediately
Manufacturer Stock:
167
can ship
10/28/24
On Order:
208
can ship 1/6/25
Factory Lead-Time
21 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$68.80
$68.800
5
$65.50
$327.500
10
$62.60
$626.000
20
+
$60.80
$1,216.000
Please Note:
Item may be subject to tariff fee if shipping within the United States