help desk software
DATA SHEET

UHP-350R-24

Mean Well

AC/DC Power Supply - 1 Output - 24V@14.6A - 350.4W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
UHP-350R-24
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
14.6 A
Maximum Output Power:
350.4 W
Input Connector Type:
Pin Terminal Block
Dimension:
220 x 62 x 31 mm
The MEAN WELL UHP-350R-24 is a highly efficient AC/DC power supply designed to provide a stable and reliable power source for various electronic applications. With a single output of 24V at 14.6A, this power supply delivers a maximum power of 350.4W, ensuring ample power for demanding projects. Featuring a compact design and high-quality construction, the UHP-350R-24 offers excellent efficiency and low noise operation. Its versatile input voltage range makes it suitable for use worldwide. Whether used in industrial machinery, automation systems, or other electrical devices, the MEAN WELL UHP-350R-24 is a dependable choice for your power supply needs.
Search Keywords:
UHP350R24
IN STOCK: 41
Ships today, if you order in
Manufacturer Stock:
90   can ship 11/25/24
Factory Lead-Time
16 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.60
$71.600
5
$68.20
$341.000
10
$65.20
$652.000
20 +
$63.30
$1,266.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models