Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
UHP-500-12
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
41.7 A
Maximum Output Power:
500.4 W
Input Connector Type:
Screw Terminal Block
Dimension:
232 x 81 x 31 mm
The MEAN WELL UHP-500-12 is a reliable AC/DC power supply that offers 1 output at 12V with a current of 41.7A, providing a total power output of 500.4W. This high-quality power supply is perfect for a wide range of applications, delivering consistent and efficient power to your devices. Trust in the MEAN WELL UHP-500-12 for all your power supply needs.
Search Keywords:
UHP50012
IN STOCK:
109
Ships today, if you order in
Manufacturer Stock:
44
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$94.20
$94.200
5
$89.80
$449.000
10
$85.80
$858.000
20
+
$83.30
$1,666.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides