Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
UHP-500-15
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
41.7 A
Maximum Output Power:
500.4 W
Input Connector Type:
Screw Terminal Block
Dimension:
232 x 81 x 31 mm
The MEAN WELL UHP-500-15 is a highly efficient AC/DC power supply with a single output of 15V at 41.7A, providing a total power output of 500.4W. This reliable power supply is ideal for a wide range of industrial applications, delivering stable and consistent power performance. With its compact design and high-quality construction, the UHP-500-15 is a versatile and dependable power solution for your project needs.
Search Keywords:
UHP50015
Possible Replacement options available. See Alternatives
IN STOCK:
24
Can Ship immediately
Manufacturer Stock:
85
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$94.20
$94.200
5
$89.80
$449.000
10
$85.80
$858.000
20
+
$83.30
$1,666.000
Please Note:
Item may be subject to tariff fee if shipping within the United States