Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
UHP-500-24
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
20.9 A
Maximum Output Power:
501.6 W
Input Connector Type:
Screw Terminal Block
Dimension:
232 x 81 x 31 mm
The MEAN WELL UHP-500-24 is a highly reliable and efficient AC/DC power supply designed for a variety of industrial applications. With an output of 24V and a current of 20.9A, this power supply delivers a total power of 501.6W, making it suitable for powering multiple electronic devices with high power requirements. Its compact size and lightweight construction make it easy to install and integrate into different systems. Featuring advanced protection features such as overload, overvoltage, and short circuit protection, the UHP-500-24 ensures the safety and longevity of connected devices. If you are in need of a dependable AC/DC power supply, the MEAN WELL UHP-500-24 is an excellent choice.
Search Keywords:
UHP50024
IN STOCK:
109
Can Ship immediately
Manufacturer Stock:
9
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$94.20
$94.200
5
$89.80
$449.000
10
$85.80
$858.000
20
+
$83.30
$1,666.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides