Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
UHP-500-55
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching132
Style:
Enclosed129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
55 V
Maximum Output Current:
8.9 A
Maximum Output Power:
500 W
Input Connector Type:
Screw Terminal Block107
Dimension:
232 x 81 x 31104mmmm
AC/DC Power Supply Single-OUT 55V 8.9A 500W 9-Pin Carton
Search Keywords:
UHP50055
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
2
can ship
11/29/24
On Order:
16
can ship 1/31/25
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$94.20
$94.200
5
$89.80
$449.000
10
$85.80
$858.000
20
+
$83.30
$1,666.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
45-074
Data T-Cutter
FN3258-55-34
Power Line Filter 0Hz to 60Hz 55A 480VAC Terminal Block Flange Mount
IT314
Pulse Transformer 3:1:1 1.6Ohm Prim. DCR 0.7Ohm Sec. DCR 30pF 6 Terminal PC Pin Thru-Hole
031-5652
Hex Nut, Chamfered - Brass - Nickel-plated - 14.2mm D Flat x 2.88mm TH - 1/2-28UNEF-2B
3230-16-0103-00
IDC Socket - Pitch 0.050" (1.27mm) - 16Pos - w/Strain Relief - w/Central Guide Lug - Flash...