Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
USP-500-15
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
U Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
27(Convection),33.5(Forced Air) A
Maximum Output Power:
405 W
Input Connector Type:
Screw Terminal Block
Dimension:
254 x 127 x 41mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - 15V@27A - 405W
Search Keywords:
USP50015
This product is discontinued, but still in stock
IN STOCK:
6
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$210.62
$210.620
10
$198.10
$1,981.000
20
$188.21
$3,764.200
50
+
$178.80
$8,940.000
Product Guides